• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve2 65 UC Phone Over-ear headset Bluetooth® (1075101) Stereo Beige Volume control, Battery indicator, Micropho

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JABRA Evolve2 65 Stereo UC USB-A Bluetooth LS beige

  • Stylish stereo headset with Bluetooth 5.0
  • Passive noise suppression thanks to the insulating foam of the ear cushions
  • 3 integrated microphones for a very good voice quality
  • Good visible Busylight during a conversation thanks to red LEDs
  • Long battery life of up to 37 hours
  • Ergonomic design and soft memory foam offer a pleasant wearing comfort
  • Excellent sound thanks to powerful 40 mm speakers
  • Compatible with all Unified Communications (UC) platforms
  • Including Bluetooth adapter with USB-A-connection and table charger

Technical specifications

  • Height: 157 mm
  • Length/depth 60.5 mm
  • Width 186 mm
  • Padding material: Foam
  • Volume control: On the headset
  • Diaphragm diameter 40 mm
  • Microphone: Built-in microphone
  • Microphone frequency up to 100 Hz
  • Microphone frequency of 8000 Hz
  • Power supply: Battery
  • Battery technology: Li-Ion - Lithium-Ion
  • Charging duration: 90 min
  • Bluetooth standard 5.0
  • Bluetooth profiles: A2DP - transmission (streaming) of audio data, AVRCP -
  • Range in building: 30 m.
Product type

Over-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Battery indicator

Microphone mute

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

USB

Sound pressure

-26 dB

30 m

Factory colour

Beige

Weight

0.85

Technology

Li-ion

Bluetooth

5.0

Sensitivity (microphone)

-26 dB

Frequency range (microphone)

100 - 8000 Hz

Max. talk time

35 h

Compatible

Universal

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269577 Jabra Evolve2 65 UC Phone Over-ear headset Bluetooth® (1075101) Stereo Beige Volume control, Battery indicator, Micropho

Description

Professional calls rely on professional voice quality. Only with an excellent headset you can achieve excellent results. The Evolve2 65 by Jabra is equipped with three integrated microphones and a digital chipset so that you always have an excellent voice quality for all your calls. Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances. Whether you work in the office or while traveling – background noises disturb everywhere. Put on your Evolve2 65 - the background noise around you disappears immediately. With the insulating foam of the oval ear cushions and the design of the new angled earpiece, you benefit from outstanding noise suppression. The Evolve2 65 is compatible with all leading Unified Communications (UC) platforms and delivers true seamless collaboration. Furthermore, the battery offers a runtime of 37 hours.

This text is machine translated.

Scope of delivery

  • Jabra Evolve2 65 Link380a UC Stereo with table charger
  • Jabra Link 380 BT Adapter (USB-A)
  • USB-C to USB-A cable (1.2 m)
  • Bag
  • Safety brochures