
1/4


In-ear headphones
In-ear
Charging case
Microphone mute
Induction
Stereo
Android
Apple
Bluetooth® (1075101)
USB-C®
Microphone noise cancelling
Noise cancelling
16 Ω
20 m
Li-ion rechargeable battery (included)
8 h
Black
52 g
2.5 W
2.5 W
Retail
Not required
Li-ion
5.2
Alexa
80 - 8000 Hz
0 mm
Unified Communication
Android
iOS
75 mm
38 mm
28 mm
292 d
In-ear
150 cm
w/o USB Power Delivery
No
yes
User & Safety Instructions 2687535 Jabra Evolve2 Buds In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling, Noise cancelling Cha