• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jackery SolarSaga 200 JK-HTO666 Solar charger 200 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jackery Foldable solar panel SolarSaga 200

  • Highly efficient monocrystalline solar cells Durable ETFE materialDC output

Technical specifications

  • DC outputDimensions unfolded: (WxHxD) 2320 x 540 x 25 mmCurrent 11.12 AIdle voltage: 23.2 V18 V power supply voltage24.3% efficiencyShort-circuit current 11.76 A.Operating temperature -10 to +65 °C.
Technology

Monocrystalline

Product type

Solar charger

200 W

Outputs

DC 3.5 mm socket

Charging slots

1

Factory colour

Black

Orange

Length

61.5 cm

Width

54 cm

Height

4 cm

Dim. (add. text)

folded

Weight

8 kg

Dim

(L x W x H) 61.5 x 54 x 4 cm (folded)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612501 Jackery SolarSaga 200 JK-HTO666 Solar charger 200 W

Description

SolarSaga 200 monocrystalline solar panel for autonomous power supply while traveling! With a high conversion efficiency of up to 24.3%, it is ideal for outdoor activities and even for unexpected power outages in the home. The solar panel has a weight of 8 kg - light, foldable and provided with an easy to carry handle.Compatible with Jakery Explorer 2000 PRO:It only takes 2.5 hours to fully charge the portable Jackery power station Explorer 2000 PER over 6 SolarSaga 200. The portable solar module is also compatible with other Jackery power stations.Excellent conversion efficiency:Advanced solar cells on the solar panel provide up to 24.3% higher conversion efficiency, outperforming comparable solar panels and producing more power under similar conditions.Quick setup:The solar panel is built up in a few seconds and is extremely stable thanks to its 3 side supports. The angle provides for an optimum sun light absorption and is thus your perfect outdoor travel companion.High-portable:A convenient carrying case is included for easy transport. The solar panel can be easily folded and transported on your mains-independant journeys through magnetic pads.Durable:The ETFE laminated housing makes the solar panel robust and guarantees an extended life. In addition, the IP67 certification allows the panel to withstand harsh and wet weather conditions.

This text is machine translated.

Features

  • Highly efficient monocrystalline solar cells Efficiency 24.3%Durable ETFE material on the surface ensures a long life, high light transmission and light weightFold-out baseHandleFastening eyes

Scope of delivery

  • Jackery SolarSaga 200
  • User manual

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)