• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 10.5015 PA 10.5015 PA M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Collection
External thread
M50
Material
Polyamide
Outside Ø
56 mm
Factory colour
Silver-grey (RAL 7001)
Thread length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Outside Ø

56 mm

Factory colour

Silver-grey (RAL 7001)

External thread

M50

Thread length

10 mm

Length

16.5 mm

IP54

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

10.5015 PA

Type

10.5015 PA

Documents & Downloads

Datasheet

Datasheet 1430061 Jacob 10.5015 PA 10.5015 PA M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430061 Jacob 10.5015 PA 10.5015 PA M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)