• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 10.5015PA/SW 10.5015PA/SW M50 Polyamide Black (RAL 9005) 1 pc(s)

Collection
External thread
M50
Material
Polyamide
Outside Ø
56 mm
Factory colour
Black (RAL 9005)
Thread length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Outside Ø

56 mm

Factory colour

Black (RAL 9005)

External thread

M50

Thread length

10 mm

Length

16.5 mm

IP54

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

10.5015PA/SW

Type

10.5015PA/SW

Documents & Downloads

Datasheet

Datasheet 1430084 Jacob 10.5015PA/SW 10.5015PA/SW M50 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430084 Jacob 10.5015PA/SW 10.5015PA/SW M50 Polyamide Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)