• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 101615 101615 M16 Brass Brass 1 pc(s)

Collection
External thread
M16
Material
Brass
Outside Ø
20 mm
Factory colour
Brass
Thread length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Outside Ø

20 mm

Factory colour

Brass

External thread

M16

Thread length

6 mm

Length

9 mm

IP54

Min. temperature

-60 °C

Max. temperature

+200 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

101615

Type

101615

Documents & Downloads

Datasheet

Datasheet 1430047 Jacob 101615 101615 M16 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430047 Jacob 101615 101615 M16 Brass Brass 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)