• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.220 PA7035 50.220 PA7035 Locknut M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Locknut
Internal thread
M20
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Spanner size
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

337 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lock nut polyamide 50.2

Our service for you

Technical specifications

Product type

Locknut

Internal thread

M20

Factory colour

Grey-white (RAL 7035)

Spanner size

27 mm

Length

6 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50.220 PA7035

Type

50.220 PA7035

Documents & Downloads

Datasheet

Datasheet 1430029 Jacob 50.220 PA7035 50.220 PA7035 Locknut M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430029 Jacob 50.220 PA7035 50.220 PA7035 Locknut M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)