
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
- Thread length
8 mm
- Length
35.5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
20 mm
- Weight
648.00
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.616 PA7035
- Type
50.616 PA7035
Grey
Straight
TRUE
TRUE
7035
20 mm
8 mm
TRUE
TRUE
Sealing ring
Polyamide (PA)
-20-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
5-10 mm
IP68
16
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1429968 Jacob 50.616 PA7035 Cable gland with strain relief M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429968 Jacob 50.616 PA7035 Cable gland with strain relief M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.87*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























