• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 1.5 mm 3.3 µF 50 V 20 % 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
3.3 µF
Nominal voltage
50 V
CS
1.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon submin. Cap. 3.3uF 50V 4x7mm RM1.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series SS
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.45 mm.
  • Pitch_1:1.5 mm
  • Capacity 3.3 µF
  • Capacity_1: 3.3
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 3 µA
  • Ripple current 20 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 1,000 h
Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Capacity (elec.)

3.3 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

7.0 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Type

JSS335M050S1A5B07L

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3462922 Jamicon Electrolytic capacitor Radial lead 1.5 mm 3.3 µF 50 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462922 Jamicon Electrolytic capacitor Radial lead 1.5 mm 3.3 µF 50 V 20 % 1 pc(s)

Description

Sub miniature radial electrolytic capacitors 16V-50V 20%

This text is machine translated.