• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 20 % (Ø x H) 4.0 mm x 7.0 mm 100 pc(s) Piece

Packaging type
Piece
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
2.2 µF
CS
1.5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon submin. Cap. 2.2UF 50V 4x7mm RM1.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series SS
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.45 mm.
  • Pitch_1:1.5 mm
  • Capacity 2.2 µF
  • Capacity_1: 2.2
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 3 µA
  • Ripple current 16 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 1,000 h
Packaging type

Piece

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø x H) 4.0 mm x 7.0 mm

Capacity (elec.)

2.2 µF

Tolerance ±

20 %

Height

7.0 mm

(Ø)

4.0 mm

Content

100 pc(s)

Material

Aluminium

Width

4.0 mm

Length

7.0 mm

RoHS-compliant

Yes

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3454336 Jamicon Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 20 % (Ø x H) 4.0 mm x 7.0 mm 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3454336 Jamicon Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 20 % (Ø x H) 4.0 mm x 7.0 mm 100 pc(s) Piece

Description

Sub miniature radial electrolytic capacitors 16V-50V 20%

This text is machine translated.

More interesting products

(*All information is plus legal VAT)