• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 10 mm 4.700 µF 35 V DC 20 % (Ø x H) 22 mm x 35.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
35 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon electrolytic capacitor 4700UF 35V 22x35mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series HS
  • Design_1: Radial
  • Applications: Recommended for switched-mode power supplies and other high-temperature applications in industry
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Pitch_1:10 mm
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.4
  • Apparent resistance 6 Ohm
  • Nominal voltage DC 35 V
  • Lifetime_1: 2,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 22 mm x 35.0 mm

Capacity (elec.)

4.700 µF

Nominal voltage

35 V DC

Tolerance ±

20 %

Height

35.0 mm

(Ø)

22 mm

Content

1 pc(s)

Material

Aluminium

Width

22 mm

Length

35.0 mm

RoHS-compliant

Yes

Type

THS478M035S1A5Q35L

Documents & Downloads

Datasheet

Datasheet 3523378 Jamicon Electrolytic capacitor Radial lead 10 mm 4.700 µF 35 V DC 20 % (Ø x H) 22 mm x 35.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523378 Jamicon Electrolytic capacitor Radial lead 10 mm 4.700 µF 35 V DC 20 % (Ø x H) 22 mm x 35.0 mm 1 pc(s) Bulk

Description

Jamicon flat cap. Electrolytic capacitor snap-in RM10 10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)