• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 10 V DC 20 % (Ø x H) 8 mm x 11.0 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Nominal voltage
10 V DC
Dim
(Ø x H) 8 mm x 11.0 mm
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.11821 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon Elko 470uF 10V 8x11mm RM3.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: SK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.6 mm.
  • Pitch_1:3.5 mm
  • Capacity 470 µF
  • Capacity_1: 470
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.19
  • Leakage current 4 µA
  • Ripple current 210 mA
  • Nominal voltage DC 10 V
  • Surge voltage 13 V
  • Lifetime_1: 1,000 h
Product type

Electrolytic capacitor

Type

Radial lead

Dim

(Ø x H) 8 mm x 11.0 mm

Nominal voltage

10 V DC

Tolerance ±

20 %

Height

11.0 mm

(Ø)

8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

JSK477M010S1G5G11L

Documents & Downloads

Datasheet

Datasheet 3523358 Jamicon Electrolytic capacitor Radial lead 10 V DC 20 % (Ø x H) 8 mm x 11.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523358 Jamicon Electrolytic capacitor Radial lead 10 V DC 20 % (Ø x H) 8 mm x 11.0 mm 1 pc(s)

Description

Miniature electrolytic capacitors radial 10V 20% 85°C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)