• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 2.5 mm 47 µF 50 V DC 20 % (Ø x H) 6.3 mm x 11.0 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
50 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.07632 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon Elko 47uF 50V 6.11mm RM2.5 belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TL
  • Design_1: Radial
  • Applications: Suitable for EVG, adapter and switched-mode power supply
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Connections_1: 2-pin
  • Characteristics_1: Low impedance and long life with a continuous load of 5000 hours.
  • Wire diameter 0.5 mm.
  • Pitch_1:2.5 mm
  • Capacity 47 µF
  • Capacity_1: 47
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 3 µA
  • Ripple current 0.27 mA
  • Equivalent Series Resistance (ESR): 0.453 ohms
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 2,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Dim

(Ø x H) 6.3 mm x 11.0 mm

Capacity (elec.)

47 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

11.0 mm

(Ø)

6.3 mm

Content

1 pc(s)

Material

Aluminium

Width

6.3 mm

Length

11.0 mm

RoHS-compliant

Yes

Type

JTL476M050T2ABE11L

Documents & Downloads

Datasheet

Datasheet 3523384 Jamicon Electrolytic capacitor Radial lead 2.5 mm 47 µF 50 V DC 20 % (Ø x H) 6.3 mm x 11.0 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3523384 Jamicon Electrolytic capacitor Radial lead 2.5 mm 47 µF 50 V DC 20 % (Ø x H) 6.3 mm x 11.0 mm 1 pc(s) Tape

Description

Jamicon electrolytic capacitors radial

This text is machine translated.

More interesting products

(*All information is plus legal VAT)