• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 5.0 mm 470 µF 50 V DC 20 % (Ø x H) 10 mm x 21.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
470 µF
Nominal voltage
50 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.35601 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jamicon electrolytic capacitor 470uF 50V 10x21mm RM5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: SK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.6 mm.
  • Pitch_1:5.0 mm
  • Capacity 470 µF
  • Capacity_1: 470
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 4 µA
  • Ripple current 850 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 1,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

5.0 mm

Dim

(Ø x H) 10 mm x 21.0 mm

Capacity (elec.)

470 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

21.0 mm

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Width

10 mm

Length

21.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Type

JSK477M050S1G5H21L

Documents & Downloads

Datasheet

Datasheet 3523362 Jamicon Electrolytic capacitor Radial lead 5.0 mm 470 µF 50 V DC 20 % (Ø x H) 10 mm x 21.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523362 Jamicon Electrolytic capacitor Radial lead 5.0 mm 470 µF 50 V DC 20 % (Ø x H) 10 mm x 21.0 mm 1 pc(s) Bulk

Description

Miniature electrolytic capacitors radial 50V 20% 85°C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)