• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 7.5 mm 1.000 µF 50 V DC 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1.000 µF
Nominal voltage
50 V DC
CS
7.5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.5076 / piece)
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon Elko 1000uF 50V 16x25mm RM7.5 loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Small design
  • In an aluminum cup, insulated
  • Radial connections
  • Extended temperature range (up to 105°C)
  • High reliability
  • Wire diameter 0.8 mm.
  • Pitch_1:7.5 mm
  • Capacity 1,000 µF
  • Capacity_1: 1,000
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 4 µA
  • Ripple current 790 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 2,000 h
Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x H) 16 mm x 25.0 mm

Capacity (elec.)

1.000 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

25.0 mm

(Ø)

16 mm

Content

1 pc(s)

Material

Aluminium

Width

16 mm

Length

25.0 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

JTK108M050S1GMM25L

Documents & Downloads

Datasheet

Datasheet 3523372 Jamicon Electrolytic capacitor Radial lead 7.5 mm 1.000 µF 50 V DC 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523372 Jamicon Electrolytic capacitor Radial lead 7.5 mm 1.000 µF 50 V DC 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Description

Miniature electrolytic capacitors radial 50V 20% 105°C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)