• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon TKR102M1CG16M Electrolytic capacitor THT 5 mm 1000 µF 16 V 20 % (Ø x L) 10 mm x 16 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
1000 µF
Nominal voltage
16 V
CS
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

502 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

5 mm

Dim

(Ø x L) 10 mm x 16 mm

Capacity (elec.)

1000 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Length

16 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Type

TKR102M1CG16M

More interesting products

(*All information is plus legal VAT)