• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon TLR101M1HF20M Electrolytic capacitor THT 3.5 mm 100 µF 50 V 20 % (Ø x L) 8 mm x 20 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
100 µF
Nominal voltage
50 V
CS
3.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

3.5 mm

Dim

(Ø x L) 8 mm x 20 mm

Capacity (elec.)

100 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

Length

20 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

TLR101M1HF20M

More interesting products

(*All information is plus legal VAT)