• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza 1503622 1503622 Rogowski coil 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Position error: 3 m.
  • Frequency range +/- 1%
  • Rated insulation voltage 40 Hz to 20kHz
  • Protection class IP67
  • Operating temperature: -30 °C to +80 °C
  • Diameter 120 mm
Product type

Rogowski coil

Compatible with

Janitza

Reading category

CAT III 1000 V

CAT IV 600 V

Width

120 mm

Type

1503622

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875314 Janitza 1503622 1503622 Rogowski coil 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875314 Janitza 1503622 1503622 Rogowski coil 1 pc(s)

Description

Rogowski current transformer, 120 mm (UL certified) The Rogowski-coil is used for detecting differential currents of the type A on current rails and high current cables. Due to its specific functions, the flexible Rogowski coil proves to be a particularly appropriate solution for current measurement. It can be used in many cases where conventional current transformers are less suitable. The output signal of the Rogowski coil is fed to the RCM 201-ROGO differential current monitoring device, which outputs a normalized AC current of a maximum of 0...40mA at the output. 100mV/kA output signal (RMS) is suitable for measuring ranges of the RCM 201 ROGO: 5A, 10A, 25A, 125A connection line.

This text is machine translated.

Features

  • Suitable for current measurement from the mA-range up to several kA
  • High linearity via the measuring range
  • Uniform measurements regardless of the position of the conductor in the coil
  • Already calibrated
  • Bayonet lock
  • Very small cable diameter: Ca. 8 mm (0.33 in)
  • Can be used very sensibly with large or unfavorably shaped conductors or at difficult to access places
  • No danger of voltage peaks with open secondary circuit
  • No damage through overload
  • No power input from the grid to be measured
  • Light-weight, can be replaced on the measured conductor
  • Fully shielded
  • UL component identification UL 61010-1

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)