Rogowski current transformer, 580 mm (UL certified) The Rogowski-coil is used for detecting differential currents of the type A on current rails and high current cables. Due to its specific functions, the flexible Rogowski coil proves to be a particularly appropriate solution for current measurement. It can be used in many cases where conventional current transformers are less suitable. The output signal of the Rogowski coil is fed to the RCM 201-ROGO differential current monitoring device, which outputs a normalized AC current of a maximum of 0...40mA at the output. 100mV/kA output signal (RMS) is suitable for measuring ranges of the RCM 201 ROGO: 5A, 10A, 25A, 125A connection line.
This text is machine translated.
Features
Suitable for current measurement from the mA-range up to several kA
High linearity via the measuring range
Uniform measurements regardless of the position of the conductor in the coil
Already calibrated
Bayonet lock
Very small cable diameter: Ca. 8 mm (0.33 in)
Can be used very sensibly with large or unfavorably shaped conductors or at difficult to access places
No danger of voltage peaks with open secondary circuit
No damage through overload
No power input from the grid to be measured
Light-weight, can be replaced on the measured conductor
Fully shielded
UL component identification UL 61010-1
Description
Rogowski current transformer, 580 mm (UL certified) The Rogowski-coil is used for detecting differential currents of the type A on current rails and high current cables. Due to its specific functions, the flexible Rogowski coil proves to be a particularly appropriate solution for current measurement. It can be used in many cases where conventional current transformers are less suitable. The output signal of the Rogowski coil is fed to the RCM 201-ROGO differential current monitoring device, which outputs a normalized AC current of a maximum of 0...40mA at the output. 100mV/kA output signal (RMS) is suitable for measuring ranges of the RCM 201 ROGO: 5A, 10A, 25A, 125A connection line.
This text is machine translated.
Features
Suitable for current measurement from the mA-range up to several kA
High linearity via the measuring range
Uniform measurements regardless of the position of the conductor in the coil
Already calibrated
Bayonet lock
Very small cable diameter: Ca. 8 mm (0.33 in)
Can be used very sensibly with large or unfavorably shaped conductors or at difficult to access places
No danger of voltage peaks with open secondary circuit
No damage through overload
No power input from the grid to be measured
Light-weight, can be replaced on the measured conductor
Fully shielded
UL component identification UL 61010-1
What kind of Tester Specialty Accessories are you looking for?