• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza B24 312-10J 1401360 Electricity meter (3-phase) incl. converter jack MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase) incl. converter jack
Dim
(L x W x H) 65 x 70 x 97 mm
Weight
300 g
MID-approved
Yes
Width
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy meter B 24 312-10 J

  • 3-phase
  • Converter connection
  • Modbus
  • This text is machine translated.

Technical specifications

Product type

Electricity meter (3-phase) incl. converter jack

Dim

(L x W x H) 65 x 70 x 97 mm

Weight

300 g

MID-approved

Yes

Width

70 mm

Height

97 mm

Length

65 mm

Current (max.)

6 A

Current range

6 A (max)

Type

B24 312-10J

Documents & Downloads

Datasheet

Datasheet 1541271 Janitza B24 312-10J 1401360 Electricity meter (3-phase) incl. converter jack MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541271 Janitza B24 312-10J 1401360 Electricity meter (3-phase) incl. converter jack MID-approved: Yes 1 pc(s)

Description

Features

  • MID-energy counter B 24 312-10 J (Modbus) DIN rail device, three-phase, effective B (class 1) blind working class 2 transformer connection 1 / 5 AModbus/RS485 interface approved in accordance with MID and IEC 1 pulse output 1 Output tariff switching 2 Input Eder counter status is not resettable voltage/current inputs: Nominal voltage: 3 x 230 / 400 V AC maximum current 6 AAnschlussquerschnitt: 0.5 -10 mm²Kommunikation: Connection cross-section: 0.5 - 1 mm²Impulse: pulse frequency display: 5000 pulses/kWhImpulslange: 40 msImpulslange outputs: MsMin 10-990. MsFrequenz pulse length inputs: 30:50 or 60 Hz + -5% Operating temperature: -40°C to +70°CLagertemperatur: -40°C to +85°CSchutzart: IP20 dimensions: 70 x 97 x 65 mm (W x H x D) 4 DIN Modules

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)