
Technical specifications
- Size of 2 TE
- 300 V CAT III
- Accuracy: Voltage 0.2%
- 4 GB data storage
- High sampling frequency (51.24 kHz)
- 1024 samples for the voltage measurement
- Half wave RMS measurements of 10 ms
- Communication: OPC UA, NTP, Modbus TCP/IP Gateway for up to 31 slaves
- Periphery RS485, 2 x Ethernet, USB A
- Harmonics V / A: 1. – 63.
- Product type
Power analyzer
- Reading type
Voltage
Amperage
Active power
Reactive power
Apparent power
Frequency
Active energy
Temperature
- Type
UMG 800 (UL)
IP20
- Operating voltage
300 V
- Dim
(L x W x H) 76 x 36 x 90 mm
- Max. operating voltage
24 V
- Factory colour
Blue
Black
- Reading category
CAT III 300 V
- Width
36 mm
- Height
90 mm
- Length
76 mm
- Interfaces
RS485
USB
- Interfaces
Ethernet Modbus TCP
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3412968 Janitza UMG 800 (UL) Power analyzer
User & Safety Instructions
User & Safety Instructions 3412968 Janitza UMG 800 (UL) Power analyzer
Information
Information 3412968 Janitza UMG 800 (UL) Power analyzer
Description
The UMG 800 records all the relevant energy data, saving and economical. The application possibilities are thereby almost endless. From individual measurements through voltage quality analyzes up to the setup of complete measurement systems: The UMG 800 can be used exactly where you need it.
The UMG 800 scores in cramped installation situations with its small size of 2 TE and the extension possibility with 800-CT8-LP modules, which offer already eight current measuring inputs with 1 TE. Economical and uncomplicated like this, you can implement current measurements where space plays an important role, for example in tap-off boxes or in the retrofitting of plants.
If many measurements are necessary, the UMG 800 shows WAS it can. With a single basic unit and the modules up to 32 outgoing measurements can be carried out. Depending on the application, you can freely select from several current measuring modules. This means, for example, that you can implement numerous measurements in data centers or distribution stations.
Fixed grid for Modbus address lists and individual address lists simplify the integration and start-up. In addition, convenient whitelisting and an integrated firewall increase the operational safety.
The web server integrated in the UMG 800 can be easily controlled via the IP address and allows a comfortable start up and configuration, completely without additional software.
Via the integrated web server of the UMG 800 measured values can be monitored and evaluated comfortably.
Overviews of the most important data and basic power quality parameters help you to assess the health of your network. The data can alternatively be visualized directly on site also via the remote display RD 96. So you always have an overview.
This text is machine translated.



































