
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
14-day return policy included
Technical specifications
- Working class 0.5 S
- Current 0.2%
- Voltage 0.2%
- Product type
Power analyzer
- Reading type
Voltage
Amperage
Active power
Reactive power
Apparent power
Frequency
Active energy
Temperature
- Type
UMG 96-EL, 24-90V (UL)
IP20
- Dim
(L x W x H) 42 x 97 x 96 mm
- Max. operating voltage
90 V
- Min. operating voltage
24 V
- Factory colour
Blue
Black
- Reading category
CAT III 300 V
- Width
97 mm
- Height
96 mm
- Length
42 mm
- Interfaces
RJ45
- Interfaces
Ethernet Modbus TCP
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412970 Janitza UMG 96-EL, 24-90V (UL) Power analyzer
User & Safety Instructions
User & Safety Instructions 3412970 Janitza UMG 96-EL, 24-90V (UL) Power analyzer
Description
The economical energy analyzer UMG 96-EL supports you in reducing your power costs as well as in planning. The precise measurement data enable you to optimize your power consumption and implement energy management.
The UMG 96 EL can be easily integrated into existing systems so that the measurements can be easily evaluated. The energy analyzer can be connected directly to the system via the Ethernet port and the front panel display allows easy reading of measurements directly on the spot.
The energy analyzer also records numerous voltage quality parameters that may indicate power malfunctions and anomalies. This allows you to deal with malfunctions, protect your equipment from damage and early wear and improve your energy efficiency.
In addition, the integrated comparators offer you the possibility to monitor limit values and to be automatically alerted when this is exceeded. This allows you to instantly learn about critical electrical events in your network and respond appropriately, ensure your production continuity and maintain safe building operations.
This text is machine translated.
The UMG 96 EL can be easily integrated into existing systems so that the measurements can be easily evaluated. The energy analyzer can be connected directly to the system via the Ethernet port and the front panel display allows easy reading of measurements directly on the spot.
The energy analyzer also records numerous voltage quality parameters that may indicate power malfunctions and anomalies. This allows you to deal with malfunctions, protect your equipment from damage and early wear and improve your energy efficiency.
In addition, the integrated comparators offer you the possibility to monitor limit values and to be automatically alerted when this is exceeded. This allows you to instantly learn about critical electrical events in your network and respond appropriately, ensure your production continuity and maintain safe building operations.
This text is machine translated.
Features
- Extensive energy measurement data, high accuracy: 0.5S effective work
- Direct Ethernet connection with Modbus TCP/IP
- 40. Harmonic
- THD-I / THD-U DISTORTION FACTOR
- Rotating field components
- 3 current measurement channels
- Integrated comparator
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 694.00*





































