• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG 96RM-CBM Digital rack-mount meter

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy measuring device UMG96RM-CBM, 90-277 V

  • Interfaces: RS485, USB
  • Protocol: Modbus RTU
  • This text is machine translated.

Technical specifications

Product type

Digital rack-mount meter

Reading type

Energy consumption

Type

UMG 96RM-CBM

Display technology

LCD

Recess width

96 mm

Recess height

96 mm

Dim

(L x W x H) 170 x 180 x 140 mm

Weight

400 g

Recess depth

170 mm

Reading category

CAT III 300 V

Width

180 mm

Height

140 mm

Length

170 mm

Interfaces

RS485

Connections

Screw terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541258 Janitza UMG 96RM-CBM Digital rack-mount meter

Conformity certificate

Conformity certificate 1541258 Janitza UMG 96RM-CBM Digital rack-mount meter

Description

Features

  • Supply voltage 90 V.. 277 V (50/60 Hz); 90 V. 250V DC, 300 V CATIII
  • Voltage measurement, Measurement Category 300 V CATIII,
  • 3 voltage measurement inputs (L-N: 20V-300V;L-L: 34 V - 520 V, 45 Hz-65 Hz),
  • 3+1 current measuring inputs 0..5A, operating current 5 mA,
  • Measurement in three-phase 4-conductor systems with a grounded neutral conductor up to max. 277 V/480V,
  • Measurement in non-grounded three-phase-3-wire systems up to 480 V,
  • Measurement in single-phase-3-wire systems up to max. 220V-440V,
  • Measurement in single-phase-2-wire systems up to max. 220 V,
  • 2+4 digital outputs,
  • 4 digital inputs
  • Clock and data memory (5 MB/256 MB flash)
  • Interfaces: RS485, USB
  • Protocol: Modbus RTU

What kind of Digital Panel Meters are you looking for?