
Number
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
Active energy
- Reading range (min.)
20 V
- Type
UMG 96RM-PN
- Reading range (max.)
520 V
- Display technology
LCD
- Recess width
96 mm
- Recess height
96 mm
- Dim
(L x W x H) 78 x 96 x 96 mm
- Weight
0.4 kg
- Recess depth
170 mm
- Reading category
CAT III 300 V
- Width
96 mm
- Height
96 mm
- Length
78 mm
- Interfaces
RJ45 socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1541259 Janitza UMG 96RM-PN Digital rack-mount meter
User & Safety Instructions
User & Safety Instructions 1541259 Janitza UMG 96RM-PN Digital rack-mount meter
Conformity certificate
Conformity certificate 1541259 Janitza UMG 96RM-PN Digital rack-mount meter
Conformity certificate 1541259 Janitza UMG 96RM-PN Digital rack-mount meter
Description
Features
- Energy measuring device UMG96RM-PN with Profinet Supply voltage 90 V.. 277 V (50/60 Hz); 90 V. 250V DC, 300 V CATIII voltage measurement, Measurement Category 300 V CATIII, 3 voltage measurement inputs (L-N: 20V-300V;L-L: 34 V - 520 V, 45 Hz-65 Hz), 3+1 power measurement inputs 0..5A, operating current 5 mA, measurement in three-phase 4-conductor systems with a grounded neutral conductor up to max. 277 V/480 V, measurement in grounded three-phase-3-wire systems up to 480 V, measurement in grounded phase-3-wire systems up to max. 220V-440V, measurement in grounded phase-2-wire systems up to max. 220 V, 2 digital outputs, 3 digital inputs/outputs, configurable, 2 analogue inputs, either as a temperature or differential current measurement input, RS485, Ethernet protocol: Profinet, TCP/IP, Modbus RTU
- This text is machine translated.








