• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PM 129 Digital rack-mount meter ± 199.9 mV

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

196 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 16.99
-62 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Digital-Panel-Meter

  • 2000 counts

Our service for you

Technical specifications

Product type

Digital rack-mount meter

Reading type

Voltage

Type

PM 129

Display (counts)

2000

Dim

(W x H x D) 68 x 44 x 20 mm

Width

68 mm

Height

44 mm

Interfaces

none

Digit height

13 mm

Depth

20 mm

Digits

4

Display (details)

LED

Assembly dimensions

67 x 29 mm

Total dimensions

44 x 68 mm

Power supply (details)

9 V/DC 7 - 11

Current consumption

60 mA

Display range

1999

Reading range

± 199.9 mV

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106942 VOLTCRAFT PM 129 Digital rack-mount meter ± 199.9 mV

Conformity certificate

Conformity certificate 106942 VOLTCRAFT PM 129 Digital rack-mount meter ± 199.9 mV

Warranty Terms

Warranty Terms 106942 VOLTCRAFT PM 129 Digital rack-mount meter ± 199.9 mV

Description

This meter is suitable for many applications: With the help of series resistors, shunts, or simple circuit applications you can extend the 200 mV measurement range according to your wishes.

Features

  • Input resistance: 100 MΩ
  • Fixings: 2 x M3 threaded holes.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)