
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 20.16
-33 %
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
DVM Module 310
- Assembly dimensions 68.5 x 33 mm
- Factory colour Green
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
mV
- Type
DVM 310
- Display technology
LED
- Recess width
68.5 mm
- Recess height
33 mm
- Dim
(W x H x D) 72 x 36 x 15 mm
- Factory colour
Green
- Width
72 mm
- Height
36 mm
- Frame width
72 mm
- Interfaces
none
- Interfaces
Soldering
- Digit height
14 mm
- Depth
15 mm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
68.5 x 33 mm
- Total dimensions
36 x 72 mm
- Power supply (details)
9 V DC
- Current consumption
2 mA (with background lighting 50mA)
- Tolerance
±0.5% + 10 digits
- Display range
0 - 1999
- Reading range
±199.9 mV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126694 VOLTCRAFT DVM 310 Digital rack-mount meter ±199.9 mV
Warranty Terms
Warranty Terms 126694 VOLTCRAFT DVM 310 Digital rack-mount meter ±199.9 mV
Description
DIN-size modules for installation in power supplies, lab equipment, control panels etc. Standard module with DIN dimensions 72 x 36 mm and 14 mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50 mA.
Features
- Input resistance 100 MO
- Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs..









