
Number
Highlights & Details
ENTES EPM-04-DIN Programmable Rail Mounted Multimeter
- Operating voltage 230 V/AC or 45 - 265 V/AC/DC
- Measuring range 10 - 300 V/AC (L-N) and 10 - 500 V/AC (L-L)
- 3-phase voltage measurement
- 3-phase current measurement
- Frequency measurement
- Neutral current measurement
- Values
- Max. /min Password
- protection values
Technical specifications
- Measuring range 10 - 300 V/AC (L-N), 10 - 500 V/AC (L-L)
- Measuring range for voltage with converter: 10 - 400 KV
- Input impedance: 1.8 MΩ
- Current measuring range: 50 mA - 5.5 A
- Current measuring range with converter: 50 mA - 10 kA
- Nominal current: 5.5 A
- Accuracy: 1% ± 1 Digit
- Requirements/Demand Time: 1 - 60 min, programmable
- Frequency: 45 - 65 Hz
- Power consumption< 4 VA
- Delay Time: 0 - 999.9 s pre-set for switch on and off times
- Operating temperature: -5 to +50 °C
- Product type
Digital rack-mount meter
- Reading type
AC voltage
AC current
Frequency
Voltage
Amperage
- Type
EPM-04-DIN
- Display technology
LCD
IP40 (Front)
- Display (counts)
999
- Dim
(W x H x D) 106 x 90 x 58 mm
- Weight
0.52 kg
- Display lighting
red
- Width
106 mm
- Height
90 mm
- Interfaces
RS485
- Digit height
9.2 mm
- Depth
58 mm
- Reading range (min.)
10 V AC
0 A/AC
- Display (details)
Red, LED
- Power supply (details)
230 V/AC, ±10% or 45 - 265 V/AC/DC
- Reading range
Voltage, current, frequency, neutral current,
- Reading category
CAT III 300 V
Documents & Downloads
Datasheet
Datasheet 103271 ENTES EPM-04-DIN Digital rack-mount meter Voltage, current, frequency, neutral current,
User & Safety Instructions
User & Safety Instructions 103271 ENTES EPM-04-DIN Digital rack-mount meter Voltage, current, frequency, neutral current,
Description
This text is machine translated.
Features
- Password protection
Scope of delivery
- 515791




