• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it VM433 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

354 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital volt meter 4-digit

  • Operating voltage 3.5 to 30 V
  • Measuring range: 0 to 33 Volt
  • Measuring accuracy: +- 0.3%
  • 4 digits segment display
  • Ideal for integration and installation

Technical specifications

  • Measuring accuracy ± 0.3%
  • Operating temperature: -10 to 65 °C
  • Update rate: 500 ms
  • Display mode: 4 digits segment display
  • Display size: 36"
  • Cable assignment (red): Supply voltage (+) (black): earth (-) (yellow): measuring voltage cable length: 14 cm
Product type

Digital rack-mount meter

Reading type

DC voltage

Reading range (min.)

0 V

Type

VM433

Reading range (max.)

33 V

Display technology

LED

Recess width

48 mm

Display (counts)

4

Recess height

22 mm

Dim

(L x W x H) 29 x 48 x 22 mm

Weight

16

Max. operating voltage

30 V

Min. operating voltage

3.50 V

Display lighting

red

Recess depth

29 mm

Width

48 mm

Height

22 mm

Length

29 mm

Interfaces

3-core

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1874703 Joy-it VM433 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1874703 Joy-it VM433 Digital rack-mount meter

Description

The digital voltmeter VM 433 can be voltages of up to 33 V measure precisely and on the built-in 0.36"-4-Ziffern-Segementanzeige. The operation is possible directly via the measuring voltage and makes this device to real all-rounder.

This text is machine translated.

Scope of delivery

  • Voltmeter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.40€ 7.20*

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)