
Number
Highlights & Details
DVM Module 210
- Assembly dimensions 45.5 x 22 mm
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
Voltage
- Type
DVM210
- Recess width
45.5 mm
- Recess height
22 mm
- Dim
(W x H x D) 48 x 24 x 15.5 mm
- Factory colour
Grey
- Width
48 mm
- Height
24 mm
- Interfaces
none
- Digit height
10 mm
- Depth
15.5 mm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
45.5 x 22 mm
- Total dimensions
48 x 24 mm mm
- Power supply (details)
9 V DC
- Current consumption
2 mA (with background lighting 50mA)
- Tolerance
±0.5% + 10 digits
- Display range
0 - 1999
- Reading range
±199.9 mV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126596 VOLTCRAFT DVM210 Digital rack-mount meter ±199.9 mV
Information
Information 126596 VOLTCRAFT DVM210 Digital rack-mount meter ±199.9 mV
Circuit diagramm
Circuit diagramm 126596 VOLTCRAFT DVM210 Digital rack-mount meter ±199.9 mV
Conformity certificate
Conformity certificate 126596 VOLTCRAFT DVM210 Digital rack-mount meter ±199.9 mV
Warranty Terms
Warranty Terms 126596 VOLTCRAFT DVM210 Digital rack-mount meter ±199.9 mV
Description
Standard modules with DIN dimensions 48 x 24 mm and 10 mm digit height.
Features
- Input resistance 100 MO
- Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs..









