• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GIA 2448 Digital rack-mount meter 0 - 20 V/0 - 10 V/0 - 2 V/0 - 1 V/0 - 200 mV/0 - 20 mA, 4 - 20 MA mA

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 130.00
-19 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger LED panel-mounted display for standard signals 48 x 24 mm GIA 2448

  • 24 x 48 mm.
  • Standard signals.

Technical specifications

  • Measurement rate: 3/s
Product type

Digital rack-mount meter

Reading type

Voltage

Reading range (min.)

0 V

Type

GIA 2448

Reading range (max.)

20 V

IP54 (front)

Recess width

48 mm

Recess height

24 mm

Dim

(W x H x D) 48 x 24 x 65 mm

Width

48 mm

Height

24 mm

Digit height

10 mm

Depth

65 mm

Connections

Screw-plug terminals

Digits

3.5

Display (details)

Red LED

Assembly dimensions

22 mm x 45 mm

Power supply (details)

18 - 29 V/8 - 20 V DC

Display range

-1999 to +1999 Counts

Reading range

0 - 20 V/0 - 10 V/0 - 2 V/0 - 1 V/0 - 200 mV/0 - 20 mA, 4 - 20 MA mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102977 Greisinger GIA 2448 Digital rack-mount meter 0 - 20 V/0 - 10 V/0 - 2 V/0 - 1 V/0 - 200 mV/0 - 20 mA, 4 - 20 MA mA

Description

The built-in display enables the measurement of standard signals. The user can select the desired measurement ranges via soldering bridges. The following measurement functions for selection: 0 - 20 V, 0 - 10 V, 0 - 2 V, 0 - 1 V, 0 - 200 mV, 0 - 20 mA, 4 - 20 mA.

This text is machine translated.

Features

  • Power supply via solder bridges can be selected (Standard 18 - 29 V/DC)
  • Freely scalable display range of solder bridges and potentiometers.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)