• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltmeter with 3-digit LED display, 3 to 30 volts, 0.36" inch ( 0.914 cm)

  • Power supply via measuring voltage
  • 0.36 inch LED 7-segment display with 3 digits, shows 1 to 2 decimal places
  • Reverse polarity protection
  • Measurement accuracy 0.1 percent

Technical specifications

  • 0.36 inch LED 7-segment display with 3 digits, shows 1 to 2 decimal places
  • Operating voltage 3V (operation via measuring voltage)
  • Measuring voltage 3 - 30 V.
  • Measuring accuracy ± 0.1 %
  • Power consumption less than 30 mA
  • Update rate approximately 300 ms
  • Input resistance coarser 100 kΩ
  • Current protection reverse polarity protection
Product type

Meter

Reading type

DC voltage

Reading range (min.)

3 V

Type

VM330

Reading range (max.)

30 V

Display technology

LED

Recess width

23 mm

Display (counts)

3

Recess height

14.50 mm

Operating voltage

3 V

Dim

(L x W x H) 14.50 x 33 x 9.5 mm

Max. operating voltage

30 V

Min. operating voltage

3 V

Display lighting

red

Recess depth

9.5 mm

Factory colour

Red

Width

33 mm

Height

9.5 mm

Length

14.50 mm

Frame width

23 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435975 Joy-it Meter

User & Safety Instructions

User & Safety Instructions 2435975 Joy-it Meter

Description

This extremely compact mini voltmeter for a voltage range of 3 -30 volts has a 3-digit 7-segment display (0.36 inch). The measured value is displayed exactly to one or 2 decimal places and updated every 0.3 seconds. The minimum power consumption of less than 30 mA distinguishes its performance. It has 2 fixing eyes and is ideally suited for integration.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)