
Number
Highlights & Details
Digital multimeter for installation in a control panel
- Operating voltage 5 V or 9 V DC
- Measurement input 200 mV DC
- Combined total of measuring voltage and operating voltage possible
- Display 1999
- Accuracy ±0.1 %
- Display symbols ºF, ºC, μ, m, A, V, K, M, Ω can be individually selected
- Decimal point can be set
- Background lightning Green
- Configuration via solder bridges
- Electrical connection at pin header with 2.54 mm pitch
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
DC voltage
DC current
- Reading range (min.)
-0.2 V
- Type
DPM961-TW
- Reading range (max.)
0.2 V
- Display technology
LCD
IP65 (on front)/IP20 (on back)
- Recess width
45 mm
- Display (counts)
1999
- Recess height
22 mm
- Operating voltage
5 V DC
9 V DC
- Dim
(L x W x H) 25 x 48 x 24 mm
- Max. operating voltage
9 V DC
- Min. operating voltage
5 V DC
- Display lighting
white
- Recess depth
24 mm
- Factory colour
Black
- Width
48 mm
- Height
24 mm
- Length
25 mm
- Frame width
48 mm
- Frame height
0.24 cm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
22.2 x 45 mm
- Power supply (details)
5 V/DC (3 - 7 V) or 9 V/DC (7 - 12 V)
- Current consumption
2 mA
- Tolerance
± 0.1% (+ 1 Digit)
- Display range
0 - 1999
- Reading range
± 200 mV
Documents & Downloads
Datasheet
Datasheet 101752 TDE Instruments DPM961-TW Digital rack-mount meter ± 200 mV
User & Safety Instructions
User & Safety Instructions 101752 TDE Instruments DPM961-TW Digital rack-mount meter ± 200 mV
Conformity certificate
Conformity certificate 101752 TDE Instruments DPM961-TW Digital rack-mount meter ± 200 mV
Description
In 5 V mode, this digital instrument generates its own internal negative 5 V supply voltage, so that signals with the same signal ground as the supply voltage can also be measured. The connections enable different operating modes such as absolute measurement, differential voltage measurement and relative voltage measurement. This digital panel-mounted instrument is ideal for use in power supplies or when using only one voltage source. By connecting resistors, almost any measuring range can be achieved with this digital instrument.
This text is machine translated.
Features
- Linearity ± 1 digit
- Sampling rate 3/s (typically)
- Temperature stability 30 ppm/ °C (typical)
- Operating temperature -10 to +50°C
- Current consumption without backlight 2 mA
- Input impedance 100 MΩ
- Display ±199.9
- Tolerance ± 0.1 % (+1 digit)
- Full scale ±200 mV
- Data Hold
- Low-battery indicator



