
Number
Highlights & Details
Universal measuring device UMG96RM-P, Profibus
- 4 digital inputs
- 6 digital outputs
- 4ter current transformer for N-conductor measurement
- USB port
- Separate auxiliary voltage 90...277 V/AC, 90…250V/DC.
- Profibus
Technical specifications
- Product type
All-purpose tester
- Reading type
Power
- Type
UMG 96RM-P
- Reading range (max.)
6 A
- Display technology
LCD
- Recess width
96 mm
- Recess height
96 mm
- Operating voltage
277 V AC
- Dim
(L x W x H) 78 x 96 x 96 mm
- Weight
790 g
- Recess depth
78 mm
- Width
96 mm
- Height
96 mm
- Length
78 mm
- Reading range
L-N: 10-300 VAC, L-L: 18-520 VAC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1173471 Janitza UMG 96RM-P All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
User & Safety Instructions
User & Safety Instructions 1173471 Janitza UMG 96RM-P All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
Information
Information 1173471 Janitza UMG 96RM-P All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
Conformity certificate
Conformity certificate 1173471 Janitza UMG 96RM-P All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
Description
Measuring, monitoring and inspection of electrical characteristics in energy distribution systems provides load profiles for energy management systems (e.g. ISO 50001).
Detection of energy consumption for cost center analysis measuring transducer for building control system or SPS (Modbus) monitoring of voltage quality large, e. g. Harmonics up to the 40th.
This text is machine translated.
Scope of delivery
- Fasteners
- Operating instructions
- Software GridVis Basic



