
Number
Highlights & Details
Universal measuring device UMG96RM-M, M-Bus
- 2 digital outputs
- Separate auxiliary voltage 90...277 V/AC, 90…250V/DC.
- M-Bus
Technical specifications
- Product type
All-purpose tester
- Reading type
Energy consumption
- Type
UMG 96RM-M
- Display technology
LCD
- Recess width
96 mm
- Recess height
96 mm
- Dim
(L x W x H) 42 x 96 x 96 mm
- Weight
625 g
- Recess depth
48 mm
- Reading category
CAT III
- Width
96 mm
- Height
96 mm
- Length
42 mm
- Interfaces
RS485
- Reading range
L-N: 10-300 VAC, L-L: 18-520 VAC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1173472 Janitza UMG 96RM-M All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
User & Safety Instructions
User & Safety Instructions 1173472 Janitza UMG 96RM-M All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
Information
Information 1173472 Janitza UMG 96RM-M All-purpose tester L-N: 10-300 VAC, L-L: 18-520 VAC
Description
Measuring, monitoring and inspection of electrical characteristics in energy distribution systems provides load profiles for energy management systems (e.g. ISO 50001).
Detection of energy consumption for cost center analysis measuring transducer for building control system or SPS (Modbus)
The monitoring of voltage quality large, e. g. Harmonics up to the 40th.
This text is machine translated.
Scope of delivery
- Fasteners
- Operating instructions
- Software GridVis Basic



