
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Highlights & Details
Process display ITP11
- Measurement and display of the standard signal 4-20mA
- Scaling of the measured values
- Attenuation of the measuring signal.
- Calculation of the square root
- Alarm display for values outside the measuring range set
- Password protection to prevent unauthorized changes to the settings
- Simple hole installation
Technical specifications
- Input signal: 4-20mA (2)
- Voltage drop: ≤ 4 V
- Accuracy: 0.2% + 1 Digit
- Operating temperature: -30 to +70 °C
- Product type
Digital rack-mount meter
- Reading type
DC current
- Reading range (min.)
4 mA
- Type
ITP11
- Reading range (max.)
20 mA
IP65 (on front)/IP20 (on back)
- Display (counts)
9999
- Dim
(Ø x H) 22.5 mm x 48 mm
- Weight
30 g
- Display lighting
red
- Factory colour
Red
- Reading category
CAT I
- Width
26 mm
- Height
48 mm
- Length
65 mm
- (Ø)
22.5 mm
- Interfaces
Current (4 - 20 mA)
- Digit height
14 mm
- Display (details)
LED, 7-segment display
- Reading range
4 - 20 mA
Documents & Downloads
Datasheet
Datasheet 1231103 akYtec ITP11 Digital rack-mount meter 4 - 20 mA
User & Safety Instructions
User & Safety Instructions 1231103 akYtec ITP11 Digital rack-mount meter 4 - 20 mA
Conformity certificate
Conformity certificate 1231103 akYtec ITP11 Digital rack-mount meter 4 - 20 mA
Description
The ITP11 is a universally usable, microprocessor-controlled display for monitoring industrial processes. The displayed measured values can be scaled and there is also a function to calculate the square root. The ITP11 is for any sensors or transducer with 4-20mA output. It requires no separate auxiliary voltage, but is directly via the measuring power. It convinces by its minimum, standardised dimensions and fits in a 22.5-mm standard opening for signal lamps. These mounting allows a comfortable and quick mounting as well as the accommodation of a variety of displays in a control cabinet door or on a control panel.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mounting nut
- User manual





