• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Digital rack-mount meter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini panel-mounted digital voltmeter, 3V to 29.9V, high precision (0.1%), red

  • Wide measurement range 3 V – 29.9 V DC
  • High precision ± 0.1% accuracy
  • Fine tuning potentiometer
  • Bright 3-digit 7-segment display
  • Compact and light
  • Simple two-wire connection

Technical specifications

  • For more technical details, see the datasheet on the 2. Page
Product type

Digital rack-mount meter

Reading type

Voltage

Reading range (min.)

3 V

Type

DVM3-30R

Reading range (max.)

29.9 V

Display technology

LED

Recess width

24 mm

Display (counts)

3

Recess height

15 mm

Dim

(W x H) 35 mm x 15 mm

Weight

5 g

Max. operating voltage

29.9 V

Min. operating voltage

3 V

Display lighting

red

Recess depth

11 mm

Width

35 mm

Height

15 mm

Frame width

33 mm

Interfaces

2-wire

Documents & Downloads

Datasheet

Datasheet 3555397 Joy-it Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 3555397 Joy-it Digital rack-mount meter

Description

The COM-VM01 is an ultra-compact digital one
Voltmeter, which is very fast and precise
DC measurements in electronic projects,
Prototypes and monitoring applications
developed. It has one
Bright red 3-digit 7-segment display with
A digit height of 0.36 inches which also includes in
Low-light environments
Ensures excellent readability.
The module comes directly from the measured one
Voltage-operated so that no additional
Power source is required. It supports one
Wide measuring range from 3 V to 29.9 V DC with one
High input resistance of over 100 kΩ and
Provides accurate readings without testing
On the circuit. The integrated
Calibration potentiometer enables a.
Fine adjustment for optimum accuracy from to
at ± 0.1%.

Thanks to its compact dimensions (33 × 15 ×
11 mm) and its low weight of only 5 G
The COM-VM01 can be easily installed in the enclosure,
Control panels or embedded systems.
With an update rate of 300 ms, it provides
Fast and stable readings and is suitable for Ideal
For voltage monitoring tasks in laboratories,
Vehicles, in modeling and in industrial plants.
This mini voltmeter is especially suitable for
For use in DIY electronics, battery-operated devices
And mobile test setups. Its uncomplicated
Two-wire connection (red = positive / black =
Negative) allows simple installation and
Immediate start-up. Whether for permanent
Voltage display or temporary diagnosis -
The COM-VM01 offers a reliable and efficient
Measuring solution in the smallest possible format.

This text is machine translated.

Scope of delivery

  • Voltmeter

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)