• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C105111 Soldering tip Blade shaped, straight Tip length 5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Type/dimensions C105111/3.5 x 0.7 mm
Tip shape

Blade shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C105111

Tip length

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780264 JBC Tools C105111 Soldering tip Blade shaped, straight Tip length 5 mm Content 1 pc(s)

Description

Solder tips for JBC nano soldering tools NT105 and NP105. The C105 series solder tips are the smallest and finest of JBC. Designed for highly precise soldering and repairs of very small components – even under a microscope.
Features: C105 series solder tips are suitable for the JBC NT105 and NP105 handpieces- excellent galvanizing, good thermal performance- very long durability with lead-free alloys. Selection criteria: Type/dimensions: C105111/3.5 x 0.7 mm Design: Straight . Technical data: Weight: 20 g Product number: JBC-C105111 Shop number: 802360 EAN: 8427327267145

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.