User & Safety Instructions 3780015 JBC Tools C105118 Soldering tip Round, bent Tip length 4.5 mm Content 1 pc(s)
Description
Solder tips for JBC nano soldering tools NT105 and NP105. The C105 series solder tips are the smallest and finest of JBC. Designed for highly precise soldering and repairs of very small components – even under a microscope. Features: C105 series solder tips are suitable for the JBC NT105 and NP105 handpieces- excellent galvanizing, good thermal performance- very long durability with lead-free alloys. Selection criteria: Type/dimensions: C105118/Ø 0.1 mm design: Curved . Technical data: Weight: 1 g Product number: JBC-C105118 Shop number: 800183 EAN: 8427327334137
This text is machine translated.
Description
Solder tips for JBC nano soldering tools NT105 and NP105. The C105 series solder tips are the smallest and finest of JBC. Designed for highly precise soldering and repairs of very small components – even under a microscope. Features: C105 series solder tips are suitable for the JBC NT105 and NP105 handpieces- excellent galvanizing, good thermal performance- very long durability with lead-free alloys. Selection criteria: Type/dimensions: C105118/Ø 0.1 mm design: Curved . Technical data: Weight: 1 g Product number: JBC-C105118 Shop number: 800183 EAN: 8427327334137