User & Safety Instructions 3780152 JBC Tools C245034 Soldering tip Round, bent Tip length 8 mm Content 1 pc(s)
Description
The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. Thanks to the JBC Most Efficient Soldering System and Sleep + Hibernation functions you can last 5 times longer than other soldering tips Features: Extensive C245-cartridge range: A wide range of shapes, sizes and special models cover all your soldering requirements - versatile use: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surface optimum compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and long-life and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: Thanks to the JBC most efficient soldering system and sleep & hibernation functions up to 5-times longer durability than other soldering tips. Selection criteria: Type/dimensions: C245034/Ø 0.4 mm design: Curved . Technical data: Weight: 18 g Product number: JBC-C245034 Shop number: 801510 EAN: 8427327252332
This text is machine translated.
Description
The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. Thanks to the JBC Most Efficient Soldering System and Sleep + Hibernation functions you can last 5 times longer than other soldering tips Features: Extensive C245-cartridge range: A wide range of shapes, sizes and special models cover all your soldering requirements - versatile use: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surface optimum compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and long-life and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: Thanks to the JBC most efficient soldering system and sleep & hibernation functions up to 5-times longer durability than other soldering tips. Selection criteria: Type/dimensions: C245034/Ø 0.4 mm design: Curved . Technical data: Weight: 18 g Product number: JBC-C245034 Shop number: 801510 EAN: 8427327252332