• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245117 Soldering tip Special-purpose Tip length 7.1 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type / Size C245117/Ø 1.45 mm
  • Design/application: For THT soldering
Tip shape

Special-purpose

Product type

Soldering tip

Compatible with

JBC

Type

C245117

Tip length

7.1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780110 JBC Tools C245117 Soldering tip Special-purpose Tip length 7.1 mm Content 1 pc(s)

Description

The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. The JBC Most Efficient Soldering system and Sleep + Hibernation functions mean that they last 5 times longer than other soldering tips. Features: Extensive C245 cartridge range: A wide range of shapes, sizes and special models cover all your soldering needs - versatile: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surfaces - optimal compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and performance- longevity and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: thanks to the JBC Most Efficient Soldering system and sleep & hibernation functions, up to 5 times longer durability as compared to other soldering tips. Selection criteria: Type/dimensions: C245117/Ø 1.45 mm version/application: For THT soldering . Technical data: Weight: 8 g Product number: JBC-C245117 Shop number: 801111 EAN: 8427327253810

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.