User & Safety Instructions 3780206 JBC Tools C245222 Desoldering tip Special-purpose Content 1 pc(s)
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245222/7 x 13 mm version: For Dual-In-Line IC . Technical data: Weight: 5 g Product number: JBC-C245222 Shop number: 801980 EAN: 8427327253971
This text is machine translated.
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245222/7 x 13 mm version: For Dual-In-Line IC . Technical data: Weight: 5 g Product number: JBC-C245222 Shop number: 801980 EAN: 8427327253971