• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245306 Desoldering tip Special-purpose Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: For Dual-In-Line IC
  • Type/dimensions C245306/9.6 x 10 mm
Tip shape

Special-purpose

Product type

Desoldering tip

Compatible with

JBC

Type

C245306

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780207 JBC Tools C245306 Desoldering tip Special-purpose Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245306/9.6 x 10 mm design: For Dual-In-Line IC . Technical data: Weight: 14 g Product number: JBC-C245306 Shop number: 801990 EAN: 8427327254282

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.