User & Safety Instructions 3780504 JBC Tools C245941 Soldering tip Blade shaped, angled Content 1 pc(s)
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245941/6.0 mm Design: Angled . Technical data: Weight: 11 g Product number: JBC-C245941 Shop number: 809682 EAN: 8427327570702
This text is machine translated.
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245941/6.0 mm Design: Angled . Technical data: Weight: 11 g Product number: JBC-C245941 Shop number: 809682 EAN: 8427327570702