User & Safety Instructions 2623983 JBC Tools FAE2-5B Soldering fume extractor 230 V 400 W 290 m³/h
Description
The FAE2 is an efficient solution to avoid exposure to soldering fumes at the workplace. The system is only operated when required and is only activated as soon as the soldering process begins. This saves the extraction power and increases the service life of the device and filter. The system can be used simultaneously at two workstationsother. The device has an LED warning indicator as a filter notification. The warning is also displayed on the device display. The FAE2 enables the direct connection of up to 4 soldering or post-work stations and stand vacuum for up to 8 tools.
This text is machine translated.
Features
Can be operated simultaneously on up to four soldering or post-work stations and stand vacuum systems for up to eight toolsControl can be done via JBC stations, a pedal, robot system or a PCThree pre-defined modes and one free to control airflow (10-100%)
Scope of delivery
1 piece of solder fume extractor FAE2-5B including compact filter FAE2-100 and pre-filter2 connection cables RJ122 pieces RJ12-USB/A adapter2 pieces USB A/B cable1 piece cleaning rod1 piece mains plug1 set of operating instructions
Description
The FAE2 is an efficient solution to avoid exposure to soldering fumes at the workplace. The system is only operated when required and is only activated as soon as the soldering process begins. This saves the extraction power and increases the service life of the device and filter. The system can be used simultaneously at two workstationsother. The device has an LED warning indicator as a filter notification. The warning is also displayed on the device display. The FAE2 enables the direct connection of up to 4 soldering or post-work stations and stand vacuum for up to 8 tools.
This text is machine translated.
Features
Can be operated simultaneously on up to four soldering or post-work stations and stand vacuum systems for up to eight toolsControl can be done via JBC stations, a pedal, robot system or a PCThree pre-defined modes and one free to control airflow (10-100%)
Scope of delivery
1 piece of solder fume extractor FAE2-5B including compact filter FAE2-100 and pre-filter2 connection cables RJ122 pieces RJ12-USB/A adapter2 pieces USB A/B cable1 piece cleaning rod1 piece mains plug1 set of operating instructions