• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools RMSD-2QB Repair station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power 2 x 150 (DDE) 700 (JTSE) W
  • Dimensions 615 x 368 x 637 mm
  • TEMPERATURE RANGE: 90-450 (DDE), 150-450 (JTSE) °C.
  • Vacuum: 30 (JTSE), 85 (MSE) %
  • Max. Delivery rate: 5-50 (JTSE), 9 (MSE) SLPM
  • Channels: 2
  • Heat-up time: 20.0 (35 °C-500 °C) sec.
  • Potential equalization socket: Yes
  • USB interface: Yes
Product type

Repair station

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780739 JBC Tools RMSD-2QB Repair station

Description

The RMSD is not only the fastest but also the safest option for soldering and reworking, including the use of hot air. Achieve high-quality soldering results with the most efficient soldering system by JBC, while the intelligent heat management extends the life of the tip and reduces the power consumption.
Features: Combination of contact soldering/desoldering as well as hot-air rework system, modular 2-channel control unit, capacitive multi-function display, intuitive menu, easy operation, easy software upgrade possible, communication possibility with PC via USB interface, operate all soldering tools with suitable shelves, Exception Nano- and HD-tools- electric vacuum pump for operating DR/DS/DT- desoldering iron hot-air pump with electronic control of temperature and air flow-suction pump for simple adjustment of the IC soldering profiles and working time programmable- operation of hot-air handpieces TE/JT possible- stackable housing foot switch P-005 and stand RWB/S/T-A can be connected optionally- no compressed air required- system can also operated independently. Delivery scope: 1 pieces control unit JTSE 1 1 pieces control unit DDE 1 pieces electrical vacuum pump MSE 1 pieces storage stand JT-SF 1 pieces storage stand AD-SF 1 pieces storage stand DT-SB 1 pieces handpiece T245-A desoldering iron DT530-A 1 pieces handpiece T260-A 3 pieces hot air nozzles JN2012, JN2015, JN2020 1 piece set of tubing for JT-T1A, JT-T2A 1 piece magazine ESHT 1 piece tip holder SCH 1 piece Kapton tape PH217 1 piece thermocouple PH218 1 piece operating instructions. Technical Data: Power: 2 x 150 (DDE), 700 (JTSE) W Temperature range: 90-450 (DDE), 150-450 (JTSE) °C Dimensions: 2 x 368 x 637 mm Channels: 615 Voltage: 230 V Vacuum: 30 (JTSE), 85 (MSE) % Delivery capacity max.: 5-50 (JTSE), 9 (MSE) SLPM Potential balancing socket: Yes USB interface: Heating time: Yes: 20.0 (35 °C-500 °C) sec. Weight: 19.83 kg Item number: JBC-RMSD-2QB Shop number: 815353 EAN: 8427327692664

This text is machine translated.

Scope of delivery

  • 1 pieces control unit JTSE
  • 1 pieces control unit DDE
  • 1 x electric vacuum pump MSE
  • 1 items storage stands JT-SF
  • 1 Piece Storage Unit AD-SF
  • 1 pieces storage stands DT-SB
  • 1 pieces of T245-A handpiece without soldering tip
  • 1 desoldering irons DT530-A
  • 1-piece handset T260-A
  • 3 hot air nozzles JN2012, JN2015, JN2020

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.