
Technical specifications
- Product type
Soundbar
- Soundbar features
Bluetooth
w/o subwoofer
Wall brackets
Wi-Fi
- Max. audio capacity
450 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- Interfaces (output)
HDMI® output
- Interfaces (input)
HDMI® input
Bluetooth
Digital audio (optical)
Wi-Fi
- Factory colour
Black
- Width
940 mm
- Height
50.5 mm
- Depth
104 mm
- Dim
(W x H x D) 940 x 50.5 x 104 mm
- Weight
2.9 kg
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531266 JBL Bar 300 MK2 Soundbar Black Bluetooth, w/o subwoofer, Wall brackets, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3531266 JBL Bar 300 MK2 Soundbar Black Bluetooth, w/o subwoofer, Wall brackets, Wi-Fi
Description
Hints
What kind of Soundbars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










