
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
JBL SPKCB322F Loudspeaker (3.5" coaxial)
- Compact dimensions
- Robust Plus One™ woofer
- Precise silk dome tweeters
- Easy installation of the component loudspeaker system
- High-quality materials for highest reliability
Technical specifications
- Max. audio capacity
75 W
- Product type
2-way coaxial flush mount speaker kit
- RMS capacity
25 W
- SPL
89 dB
- Frequency range
90 - 20000 Hz
- Outside Ø
87 mm
- Impedance
3 Ω
- Content
2 pc(s)
Documents & Downloads
Datasheet
Datasheet 2283730 JBL Club 322F 2-way coaxial flush mount speaker kit 75 W Content: 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2283730 JBL Club 322F 2-way coaxial flush mount speaker kit 75 W Content: 2 pc(s)
Description
The club coaxial and component speakers bring JBL Pro sound in more vehicles. Because of their compact design, they fit in more vehicles than many of our competitors' speakers, and their high sensitivity delivers excellent performance even with low power pre-installed systems. The robust Plus One™ woofers with polypropylene cone offer powerful bass and a long life. The precise silk dome tweeters deliver a wider and softer high frequency response, which never sounds hard regardless of the output level. The Starfish™ tweeter mounting adapter and I-mount tweeter mounting kit provide easy installation of the component speaker system. Features: High-quality materials for highest reliability: Polypropylene cones and rubber beads made of high-quality materials tested according to automotive standards offer pure reproduction and high stability - with Easy Listening on the boulevard or when it is time to turn up fully. It's all about the bass! Standard reliability test by HARMAN: JBL speakers undergo a rigorous testing procedure that would not pass less powerful speakers. JBL exposes them to high heat, cold and vibrations, irradiated them with UV light and let them run for days at full power. Fully tuned: The speakers are carefully tuned to ensure a high sound pressure level and low distortion. This means that the usual specifications as well as the characteristic acoustics of the loudspeakers are taken into account when tuning to the JBL sound.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Operating instructions/manual
Hints
Compact design
robust Plus One™ woofer
precise silk dome tweeter
simple installation of the component loudspeaker system
high-quality materials for highest reliability
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































