
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Pioneer TS-G1030F
- Max. Music Power 210 W
- Sound pressure: 87 dB
Technical specifications
- Max. audio capacity
210 W
- Product type
3-way triaxial flush mount speaker
- RMS capacity
30 W
- SPL
87 dB
- Frequency range
35 Hz - 27000 Hz
- Outside Ø
100 mm
- Recess diameter
106 mm
- Recess depth
43 mm
- Impedance
4 Ω
- Weight
350 g
- Content
1 Pair
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1605800 Pioneer TS-G1030F 3-way triaxial flush mount speaker 210 W Content: 1 Pair
Information
Information 1605800 Pioneer TS-G1030F 3-way triaxial flush mount speaker 210 W Content: 1 Pair
Description
The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G1030F
With the TS-G1030F you can upgrade your car audio system easily and conveniently. This 10 cm 3-way coaxial loudspeaker with a nominal capacity of 30 Watts, with a maximum of up to 210 Watt load capacity and has excellent properties:
This text is machine translated.
TS-G1030F
With the TS-G1030F you can upgrade your car audio system easily and conveniently. This 10 cm 3-way coaxial loudspeaker with a nominal capacity of 30 Watts, with a maximum of up to 210 Watt load capacity and has excellent properties:
This text is machine translated.
Features
- IMPP-membrane
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































