
Number (Package size 2 pc(s))
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
JBL SPKCB422F Car loudspeaker (4" coaxial)
- Plus One™ woofer cone architecture
- Precise silk dome tweeter
- Specified flat design for more mounting applications
- Acoustically insulated, UV-resistant polypropylene cone
- Larger magnet, greater load capacity
Technical specifications
- Max. audio capacity
105 W
- Product type
2-way coaxial flush mount speaker kit
- RMS capacity
35 W
- SPL
90 dB
- Frequency range
75 - 20000 Hz
- Outside Ø
100 mm
- Impedance
3 Ω
- Content
2 pc(s)
Documents & Downloads
Datasheet
Datasheet 2283731 JBL Club 422F 2-way coaxial flush mount speaker kit 105 W Content: 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2283731 JBL Club 422F 2-way coaxial flush mount speaker kit 105 W Content: 2 pc(s)
Description
Club coaxial and component speakers bring JBL Pro sound in more vehicles. Because of their compact design, they fit in more vehicles than many of our competitors' speakers, and their high sensitivity delivers excellent performance even with low power pre-installed systems. The robust Plus One™ woofers with polypropylene cone offer powerful bass and a long life. The precise silk dome tweeters deliver a wider and softer high frequency response, which never sounds hard regardless of the output level. The Starfish™ tweeter mounting adapter and I-mount tweeter mounting kit provide easy installation of the component speaker system. Features: High-quality materials for highest reliability: Polypropylene cones and rubber beads made of high-quality materials tested according to automotive standards offer pure reproduction and high stability - with Easy Listening on the boulevard or when it is time to turn up fully. It's all about the bass! Standard reliability test by HARMAN: JBL speakers undergo a rigorous testing procedure that would not pass less powerful speakers. JBL exposes them to high heat, cold and vibrations, irradiated them with UV light and let them run for days at full power.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Fitting Material
- Manual
Hints
Impedance: 3 O
Equipped: Broadband
Frequency minimum: 75 Hz
Frequency maximum: 20000 Hz
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 118.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































