• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Club 6522 2-way flush mount speaker set 180 W Content: 2 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL JBLCLUB6522 2 Car loudspeaker (6.5" car loudspeaker)

  • Club coaxial and component speakers
  • Plus One™ woofer with polypropylene cone
  • Powerful bass and a long life
  • Starfish™ tweeter mounting adapter
  • High-quality materials for highest reliability

Technical specifications

Max. audio capacity

180 W

Product type

2-way flush mount speaker set

RMS capacity

60 W

SPL

93 dB

Frequency range

53 - 21,000 Hz

Outside Ø

158 mm

Recess diameter

127 mm

Recess depth

51.5 mm

Impedance

3 Ω

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283738 JBL Club 6522 2-way flush mount speaker set 180 W Content: 2 pc(s)

Description

Club coaxial and component speakers bring JBL Pro sound in more vehicles. Because of their compact design, they fit in more vehicles than many of our competitors' speakers, and their high sensitivity delivers excellent performance even with low power pre-installed systems. The robust Plus One™ woofers with polypropylene cone offer powerful bass and a long life. The precise silk dome tweeters deliver a wider and softer high frequency response, which never sounds hard regardless of the output level. The Starfish™ tweeter mounting adapter and I-mount tweeter mounting kit provide easy installation of the component speaker system. The JBL CLUB 6522 produces brilliant sound thanks to its unique sensitivity - even with average vehicle audio systems. Robust polypropylene diaphragms with Plus One design provide powerful bass and a long life. PEI-balanced tweeters smoothly and seamlessly play off the soft high frequencies. Features High-quality materials for highest reliability: Polypropylene cones and rubber beads made of high-quality materials tested to automotive standards offer pure reproduction and high stability - with Easy Listening on the boulevard or when it is time to turn up fully. It's all about the bass! Standard reliability test by HARMAN: JBL speakers undergo a rigorous testing procedure that would not pass less powerful speakers. JBL exposes them to high heat, cold and vibrations, irradiated them with UV light and let them run for days at full power. Fully tuned: The speakers are carefully tuned to ensure a high sound pressure level and low distortion.

This text is machine translated.

Scope of delivery

  • Operating instructions/manual

Hints

Impedance: 3 O
total power maximum: 180 W
population: Broadband

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.